| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342071-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342071-4 |
| SKU: | AMP1-2342071-4 |
1-2342071-4
Specifications
Detailed Description
Experience reliable power and signal connectivity with this high-performance terminal block. With a robust amperage rating of 11 A and a voltage capacity of 300 V AC, it ensures efficient operation. The durable housing, crafted from high-temperature polyamide in a sleek black finish, guarantees longevity even in demanding industrial environments. Featuring a single row with 14 positions, it offers ample connectivity options for your PCB mounting needs. The contact material of CuMg with tin plating ensures optimal conductivity, while the reflow solder capability up to 260°C simplifies installation. Designed for wire-to-board applications, this terminal block is RoHS compliant and operates flawlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F). Suitable for various power and signal circuit applications, it's an essential component for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986693-4 | ![]() |


