1-2342071-6

16POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM

Easily connect power and signal components with this high-quality terminal block. Designed for efficient board mounting, its single-row configuration and 3.5mm pitch offer 16 positions for secure connections. The black housing, made of high temperature polyamide, ensures durability in industrial settings. With a contact amperage of 11A and voltage rating of 300V AC, it's suitable for various applications. Featuring tin plating and compatibility with lead-free solder processes, this connector meets RoHS compliance standards. Operating in a wide temperature range of -40 to 105°C, it guarantees reliable performance in harsh environments. Whether for professional or DIY projects, this terminal block is essential for seamless wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2342071-6
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:16
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-2342071-6
SKU:AMP1-2342071-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: