| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342071-7 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342071-7 |
| SKU: | AMP1-2342071-7 |
1-2342071-7
Specifications
Detailed Description
Easily connect power and signal applications with this high-quality terminal block. With a 3.5mm pitch and 17 positions, it offers reliable board mount installation for efficient circuitry. The contact material of CuMg ensures optimal conductivity, while the housing made of high temperature polyamide guarantees durability. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for industrial use. RoHS compliant and featuring lead-free solder processes, this connector is environmentally friendly. Its black housing and shrouded header design provide a sleek and secure connection for wire-to-board setups. Whether for vertical or through-hole mounting, this terminal block is a versatile solution for various electronic projects.

