1-2342076-6
16POS HDR 90 DEG,HT,3.5MM PITCH,TL1.9MM
Easily power and transmit signals with this high-performance terminal block. Featuring a single row housing made of durable high-temperature polyamide in sleek black, it offers 16 positions for efficient connectivity. With a pitch of 3.5mm, each contact is optimized for secure attachment on a printed circuit board. The contacts, with CuMg construction and tin plating, ensure reliable conductivity in industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this RoHS-compliant block supports lead-free soldering processes, including reflow soldering up to 260°C. Its shrouded header design and through-hole mount style provide stability, making it ideal for wire-to-board connections in various applications. Trust in this terminal block for seamless power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2342076-6 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 11 A |
Number of Positions: | 16 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .075 in, 1.9 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Closed End: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1-2342076-6 |
SKU: | AMP1-2342076-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |