1-2342077-5

15POS HDR 90 DEG,HT,3.81MM PITCH,TL1.9MM

Elevate your power and signal connections with this high-performance terminal block, designed for seamless board mounting. Featuring a single row layout with 15 positions, it offers reliable connectivity with a current rating of 11 A and a maximum voltage of 300 V AC. The housing, crafted from durable high temperature polyamide in sleek black, ensures longevity even in harsh operating conditions ranging from -40 to 105 °C (-40 to 221 °F). With a pitch of 3.81 mm (.15 in) and through-hole mount style, it guarantees secure attachment to your PCB. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also suitable for industrial applications. Whether you're assembling machinery or electronic systems, this terminal block is a dependable choice for wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2342077-5
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:15
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-2342077-5
SKU:AMP1-2342077-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: