| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342084-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-2342084-7 |
| SKU: | AMP1-2342084-7 |
1-2342084-7
| Heilind Number: | AMP1-2342084-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342084-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
This 15 A high-temperature Polyamide header, with a single row of 17 positions, is designed for efficient board mount assembly in industrial settings. Its durable construction, featuring CuMg contacts with tin plating, ensures reliable power and signal transmission at voltages up to 300 V AC. With a pitch of 5.08 mm (.2 in) and a vertical mount angle, it offers secure connectivity while withstanding operating temperatures ranging from -40 to 105 °C (-40 to 221 °F). Reflow solder capable to 260°C, this connector is ideal for wire-to-board applications, providing a black housing for easy identification and wire protection. Fully RoHS compliant, it meets international standards for environmental responsibility in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796634-7 | ![]() |


