| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2344654-0 |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Gain: | 2 dB |
| Band Type: | Dual Band |
| Antenna Type: | PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Polarization: | Linear |
| SKU: | AMP1-2344654-0 |
1-2344654-0
| Heilind Number: | AMP1-2344654-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2344654-0 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance PCB antenna, designed for seamless integration into your devices. Operating at a VSWR of 2:1, it supports multiple protocols including ZigBee, Bluetooth, and various 802.11 standards. With a gain of 2 dB and impedance of 50 Ω, it ensures optimal signal strength and efficiency. This dual-band antenna covers frequencies ranging from 2400 to 2500 MHz and 5150 to 5875 MHz, making it perfect for Bluetooth and Wi-Fi applications. Its omnidirectional design and adhesive mounting style offer versatility in installation, while compatibility with MHF, MHF1, U.FL, and UMCC antenna terminations ensures easy connectivity. Ideal for internal/embedded use, it provides reliable performance with linear polarization and single-port configuration. Elevate your wireless communication with this compact and efficient PCB antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


