| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2348454-2 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .0098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Row Spacing: | .129 in, 3.3 mm |
| Keying: | X |
| Package Quantity: | 61 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .12 in, 3.05 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 12.45 mm, .49 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | K747 |
| Contact Layout: | Matrix |
| Connector Length: | .299 in, 7.6 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Panel Gasket: | Without |
| Halogen Free: | No |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2348454-2 |
| SKU: | AMP1-2348454-2 |
1-2348454-2
Specifications
Detailed Description
Enhance your connectivity with the Dynamic 1000 Series HDR Assembly. This versatile black tin-plated connector features a 2-row, 4-position design, perfect for power and signal applications. With a durable polyester housing meeting UL 94V-0 flammability standards, it ensures safety and reliability. Suitable for board mount installation with through-hole solder termination, it offers easy integration. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in various environments. Certified by CSA and UL, it meets stringent quality standards. Its compact size, at 7.6mm in length and 9.35mm in width, makes it ideal for cable-to-board setups. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1827864-2 | ![]() |


