1-2348454-4

Heilind Number:AMP1-2348454-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2348454-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC 1200D HDR ASSY V 8P X BLACK TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2348454-4
Series:Dynamic 1000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Keying:X
Package Quantity:37
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Locking Latch
Tail Length:.12 in, 3.05 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:12.45 mm, .49 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:K747
Contact Layout:Matrix
Connector Length:12.6 mm, .496 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:1 µm, 39.37 µin
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Panel Gasket:Without
Halogen Free:No
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-2348454-4
SKU:AMP1-2348454-4

Detailed Description

Experience the power of connectivity with our Dynamic 1200D HDR Assembly. Designed for versatility and performance, this 8-pin header features a durable black tin finish with a robust polyester housing, meeting stringent UL 94V-0 flammability standards. With a contact amperage of 5A and voltage rating of 250V AC/DC, it ensures reliable power and signal transmission. The through-hole solder termination method guarantees secure attachment to your PCB, while the vertical mount orientation offers convenient installation. Suitable for diverse applications, this connector is wave solder capable, with a wide operating temperature range of -55 to 105°C. Whether for industrial or commercial use, trust in the quality and efficiency of this essential component for your connectivity needs.