1-2351886-5

Heilind Number:AMP1-2351886-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2351886-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

15POS TB HDR 180 DEG, PITCH 3.5,TL3.4mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2351886-5
Amperage:10 A
Number of Rows:1
Contact Material:Brass
Pitch:.137 in, 3.5 mm
Block Type:PCB Mount
Number of Positions:15
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2351886-5

Detailed Description

Enhance your PCB connections with this high-quality terminal block, featuring a 3.5 mm (.137 in) pitch for seamless integration. Designed for durability, it boasts a brass contact material and a 10 A amperage rating, ensuring reliable performance. With 15 positions available in a single row layout, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C (-40 to 221 °F) and rated for 300 V AC, this terminal block is both versatile and efficient. Plus, it's RoHS compliant, meeting environmental standards for a sustainable choice. Upgrade your connectivity solutions with this essential component.