1-2364571-6

Heilind Number:AMP1-2364571-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2364571-6
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364571-6
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364571-6

Detailed Description

Elevate your control panel with the AVH19 Flush SS LK RNG GRN Push Button Switch. Designed for efficient operation, this switch features a rugged copper alloy contact material with silver plating, ensuring reliable performance. Its vertical right angle mount type and rubber O-ring seal provide secure installation, while the flush SPDT contact configuration allows for versatile functionality. With a 24V 26A rating, this switch is perfect for high-power applications. The sleek silver actuator with illumination adds a touch of sophistication to any panel, making it easy to spot and operate. Compliant with RoHS regulations, you can trust in the quality and sustainability of this essential component. Upgrade your setup with the AVH19 Push Button Switch today.