1-2364572-4

Heilind Number:AMP1-2364572-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2364572-4
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364572-4
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364572-4

Detailed Description

Enhance your control panel with the AVH19 FLT SS LK R+P GRN 12V16A Push Button Switch. Crafted for durability, it features a copper alloy contact plating with a robust silver seal for reliable performance. This SPDT switch operates smoothly in an On - On configuration, with a flush actuator for easy engagement. Its vibrant green illumination adds a touch of style, while the 16A amperage and 250VAC rating ensure efficient power management. RoHS compliant and designed for vertical right-angle mounting, it's perfect for a variety of applications. Upgrade your setup with this high-quality switch.