1-2364575-6

Heilind Number:AMP1-2364575-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2364575-6
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364575-6
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364575-6

Detailed Description

Upgrade your power control system with this cutting-edge AVH19 FLT SS LK PWR GRN push button switch. Designed for reliable performance, this switch features a durable copper alloy contact material with silver plating, ensuring optimal conductivity. The rubber O-ring seal provides added protection against dust and moisture, while the vertical right angle mount type offers easy installation on panels. With a high amperage rating of 26A and a rated voltage of 250VAC, this switch is perfect for demanding applications. Its flush actuator and sleek silver finish not only enhance its aesthetic appeal but also provide smooth operation. Whether you need to power on or off, this SPDT switch with green illumination guarantees clear indication of the switch status. Rest assured, it is fully RoHS compliant, making it a sustainable choice for your project. Elevate your control setup with the AVH19 FLT SS LK PWR GRN push button switch.