1-2364575-7

Heilind Number:AMP1-2364575-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2364575-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR BLU 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364575-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364575-7

Detailed Description

Enhance your control panel with our AVH19 Flush Mount Power Switch. Crafted with durable copper alloy contacts plated in silver, this switch offers reliable performance with a high amperage rating of 26 A. Featuring a vertical right-angle mount, it seamlessly integrates into your setup, while the rubber O-ring seal ensures protection against environmental elements. The illuminated flush actuator, in a sleek silver finish, provides both aesthetic appeal and functional visibility. With SPDT configuration and off-(on), on-(off) operation, this switch offers versatile control options. Rated for 250 VAC and RoHS compliant, it guarantees safety and efficiency in various applications. Elevate your switching experience with the AVH19.