1-2364686-2

Heilind Number:AMP1-2364686-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2364686-2
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG YLW 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364686-2
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364686-2

Detailed Description

Enhance your control panel with the AVH22 FLT SS LK RNG YLW push button switch. Designed for effortless operation, this switch features a durable copper alloy construction with silver plating, ensuring reliable performance. Its SPDT contact configuration allows for versatile functionality, while the flush actuator in a sleek silver finish adds a touch of sophistication. With a 16A amperage and 250VAC rating, this switch is suitable for a wide range of applications. The vibrant yellow illumination and rubber O-ring seal not only enhance visibility but also provide added durability. RoHS compliant and easy to mount in a vertical right-angle orientation, this switch is a must-have for any industrial setting. Elevate your control system with the AVH22 FLT SS LK RNG YLW push button switch.