1-2364686-4

Heilind Number:AMP1-2364686-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2364686-4
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364686-4
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364686-4

Detailed Description

Easily control your electrical devices with our AVH22 Flush SS LK RNG GRN Push Button Switch. Designed for reliable performance, this panel-mount switch operates at 12V with an amperage of 16A, making it suitable for a wide range of applications. Featuring a durable copper alloy contact material with silver plating and a rubber O-ring seal, it ensures secure connectivity and protection against environmental elements. The vertical right-angle mount and SPDT contact configuration offer versatility in installation, while the flush actuator and silver illumination provide a sleek and modern look. With an ON-ON switch operation and a rated voltage of 250VAC, this RoHS-compliant switch guarantees safety and efficiency in your electronic systems. Upgrade your control panel with this high-quality push button switch for seamless operation.