1-2364686-9

Heilind Number:AMP1-2364686-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2364686-9
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364686-9
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364686-9

Detailed Description

Enhance your control panel with our AVH22 Flush Mount Push Button Switch. Designed for vertical right angle mounting, this switch features a durable copper alloy contact with silver plating, ensuring reliable performance. The rubber O-ring seal provides added protection, while the illuminated actuator in sleek silver offers easy visibility. Operating at 24V with a 16A amperage, it's perfect for a range of applications. This SPDT switch with off-(on) and on-(off) operation is RoHS compliant, meeting environmental standards without compromising functionality. Upgrade your setup with this top-of-the-line component.