1-2364700-1

Heilind Number:AMP1-2364700-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2364700-1
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG YLW 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364700-1
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364700-1

Detailed Description

Enhance safety and efficiency in your control panel with this AVH25 Flush Stainless Steel Mount Right Angle Push Button Switch. Designed for demanding environments, it features a robust construction with a durable rubber O-ring seal. The bright yellow color and illuminated actuator provide clear visibility, while the SPDT contact configuration ensures reliable performance. With a 16A rating and 250VAC maximum voltage, this switch is suitable for high-power applications. Its flush actuator design and off-(on), on-(off) switch operation make it easy to use, offering tactile feedback and precise control. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your equipment with this quality push button switch for enhanced functionality and peace of mind.