1-2364700-5

Heilind Number:AMP1-2364700-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2364700-5
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG GRN 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364700-5
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364700-5

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Mount Push Button Switch in Green, designed for reliable operation at 24V and 16A. Featuring a vertical right angle mount type, this switch ensures seamless integration into your setup. Its durable construction, with a copper alloy contact material and silver plating, guarantees long-lasting performance. The rubber O-ring seal provides added protection, while the SPDT contact configuration and flush actuator offer versatile functionality. With an illumination option and silver actuator color, this switch is both practical and visually appealing. Compliant with RoHS standards, it's a sustainable choice for your application. Elevate your switch system with this high-quality AVH25 model.