1-2364701-4

Heilind Number:AMP1-2364701-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2364701-4
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG GRN 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364701-4
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364701-4

Detailed Description

Elevate your control panel with our AVH25 Flush Stainless Steel Locking Ring Green Illuminated Push Button Switch. Designed for durability and performance, this switch features a vertical right angle mount, making it ideal for various applications. With a silver actuator and SPDT contact configuration, it offers smooth and reliable operation. The flush actuator design adds a sleek touch to your panel, while the green illumination ensures visibility in any environment. Rated for 250VAC, this switch is suitable for high-power applications. RoHS compliant and featuring a rubber O-ring seal, it meets stringent quality standards for environmental safety. Upgrade your control setup with this high-quality push button switch.