1-2364701-7

Heilind Number:AMP1-2364701-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2364701-7
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG BLU 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364701-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364701-7

Detailed Description

Elevate your control panel with the AVH25 Flush Mount Push Button Switch. Designed for seamless integration, this switch boasts a rugged stainless steel construction and a reliable 12V26A amperage rating. Featuring a vertical right angle mount, it offers easy installation in any panel configuration. The SPDT contact configuration ensures versatile functionality, while the silver contact plating guarantees optimal conductivity. With a flush actuator and blue illumination, it brings both style and convenience to your setup. Whether for industrial or commercial use, this switch is a dependable choice. Rest assured, it is also ROHS compliant, making it a sustainable option for your applications. Upgrade your control system with the AVH25 and experience precision control at your fingertips.