1-2364701-8

Heilind Number:AMP1-2364701-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2364701-8
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG BLU 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364701-8
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364701-8

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Locking Push Button Switch. Designed for durability and reliability, this switch features a 12V26A amperage rating, making it ideal for high-power applications. With a vertical right angle mount type and SPDT contact configuration, it offers versatility in installation and functionality. The silver-plated copper alloy contacts ensure efficient conductivity, while the rubber O-ring seal provides protection against environmental elements. Illuminate your panel with the blue LED indicator, adding a sleek and modern touch. Perfect for industrial and commercial use, this switch is ROHS compliant, guaranteeing its environmental responsibility. Elevate your control system with the AVH25 Push Button Switch.