1-2364703-6

Heilind Number:AMP1-2364703-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2364703-6
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364703-6
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364703-6

Detailed Description

Enhance the functionality and safety of your electronic systems with our AVH25 Flush Stainless Steel Push Button Switch. Featuring a durable construction and a green LED indicator, this switch is designed for reliability in demanding environments. With a vertical right angle mount, it's perfect for panel installation. The SPDT contact configuration ensures versatile operation, while the silver contact plating guarantees efficient conductivity. Rated for 250VAC and RoHS compliant, it meets industry standards for quality and environmental responsibility. Upgrade your control setup with this high-performance push button switch.