1-282002-6

MONO-SHAPE MK I TAB CONN ASSY

Elevate your power connections with the MONO-SHAPE MK I TAB CONN ASSY from our RAST 5 IDC Connectors series. This UL-certified Connector Assembly features a durable PA 6/6 housing in sleek black, ideal for demanding environments. With Insulation Displacement Crimp (IDC) termination, it ensures secure and efficient cable mounting. The 5 mm pitch, 380 VAC voltage rating, and 16 A contact amperage make it suitable for power applications. Its compact rectangular design, with a single row and two positions, offers versatility in connectivity. Mating retention is enhanced with a locking latch, and operating temperatures ranging from -25 to 105 °C (-13 to 221 °F) ensure reliability. Whether for appliances or industrial use, this connector is a dependable choice, meeting VDE testing standards and RoHS compliance. Upgrade your Wire to Board systems with this high-performance Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-282002-6
Series: RAST 5 IDC Connectors
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Plating: Tin
Pitch: .197 in, 5 mm
Voltage: 380 VAC
Contact Type: Female
Shape: Rectangular
Cable Type: Stranded
Connection Type: Connector Assembly
Contact Amperage: 16 A
Number of Positions: 2
Housing Color: Black
GPL: 394
Mating Retention Type: Locking Latch
Packaging: Tray
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Panel Mount: Without
Shielded: No
Connector Height: 24.5 mm, .964 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0316
Wire Size: 15 - 20 AWG, .5 - 1.5 mm²
Contact Layout: Inline
Contact Transmits: Power
Connector Length: .39 in, 9.9 mm
Connector System: Wire to Board
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: 14 mm, .55 in
Mating Retention: With
Contact Retention: With
VDE Tested: Yes
Connector and Housing Type: Receptacle Housing
Number of Cavities: 2
Panel Gasket: Without
Standards Met: UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-282002-6
SKU: AMP1-282002-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: