1-282002-4
MONO-SHAPE MK I CONN. ASSY TAB 2P
Elevate your power connections with the MONO-SHAPE MK I CONN. ASSY TAB 2P, a RAST 5 IDC Connector designed for seamless integration. This UL-certified Connector Assembly features a durable PA 6/6 housing in a striking blue hue, perfect for appliances. With a cable mount and insulation displacement crimp termination, installation is a breeze. The 5mm pitch and 380 VAC voltage rating ensure reliable performance, while the 16 A contact amperage accommodates various power needs. Operating in temperatures ranging from -25 to 105°C (-13 to 221°F), this connector is built to withstand diverse environments. Its female contact type, inline layout, and wire to board system make it versatile for power transmission. RoHS compliant and VDE tested, it meets stringent quality standards. Experience secure mating with locking latch retention and polarization alignment. Whether for home appliances or industrial applications, this connector is a dependable choice for efficient power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-282002-4 |
Series: | RAST 5 IDC Connectors |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .197 in, 5 mm |
Voltage: | 380 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 16 A |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 394 |
Mating Retention Type: | Locking Latch |
Packaging: | Tray |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Connector Height: | 24.5 mm, .964 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0316 |
Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | .39 in, 9.9 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 14 mm, .55 in |
Mating Retention: | With |
Contact Retention: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 2 |
Panel Gasket: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-282002-4 |
SKU: | AMP1-282002-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |