1-293003-5
MONO SHAPE TAB CONNECTOR 5 POS
Enhance your power connections with our Mono Shape Tab Connector, designed for seamless integration in RAST 5 IDC setups. This five-position receptacle boasts UL certification and features a durable PA 6/6 housing in sleek black. With insulation displacement crimp termination and tin contact plating, it ensures reliable performance in demanding environments. Suitable for stranded cables with a wire size of .5 - 1.5 mm² (16 - 20 AWG), it handles up to 16 A of current at 380 VAC. Operating temperature range of -25 to 105 °C (-13 to 221 °F) makes it ideal for various applications. The connector's rectangular shape, inline contact layout, and polarization mating alignment offer easy installation, while its compact dimensions (24.5 mm height, .98 in length, 14 mm width) suit space-constrained setups. Whether for appliances or other power circuitry, this connector assembly guarantees efficient and secure wire-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-293003-5 |
Series: | RAST 5 IDC Connectors |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .197 in, 5 mm |
Voltage: | 380 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 16 A |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 394 |
Mating Retention Type: | Locking Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Connector Height: | 24.5 mm, .964 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0316 |
Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 24.9 mm, .98 in |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 14 mm, .55 in |
Mating Retention: | With |
Contact Retention: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 5 |
Panel Gasket: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-293003-5 |
SKU: | AMP1-293003-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |