1-2825260-2

12P VRT HDR VAL-U-LOK HCS V0

Easily connect power and signals with this versatile 12-position board mount connector. Designed for through-hole soldering, it ensures secure and reliable connections in a vertical orientation. With a housing made of UL 94V-0 rated nylon in a natural color, it meets stringent safety standards. Each connector features two rows of pins with a 4.2mm pitch and can accommodate wire sizes ranging from 18 to 26 AWG. Suitable for a variety of applications, it has a high voltage rating of 600V AC and a contact amperage of 13A. With a compact design and a package quantity of 225, it's ideal for use in appliances and other electronic devices. RoHS compliant and lead-free solder capable, it offers peace of mind for environmentally conscious projects. Upgrade your connectivity with this reliable and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2825260-2
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:225
Contact Amperage:13 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Signal Positions:12
Wire Size:.12 - 1.4 mm², 18 - 26 AWG
Contact Layout:Inline, Matrix
Connector Length:1.039 in, 26.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Brass Alloy, Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-2825260-2
SKU:AMP1-2825260-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: