| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282815-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282815-6 |
| SKU: | AMP1-282815-6 |
1-282815-6
Specifications
Detailed Description
Easily connect power and signal circuits with this TERMI-BLOK HEADER, ASSY90 16P. Featuring a right-angle mount type for convenient board installation, this header assembly is designed for reliability and ease of use. With a contact rating of 15 A and a voltage rating of 300 V AC, it ensures efficient power transmission. The durable PA 6/6 housing material in green, along with tin-plated contact mating areas, guarantees long-term performance even in industrial environments. Suitable for wire sizes ranging from 12 to 30 AWG, this header is versatile and compatible with various applications. RoHS compliant and capable of lead-free solder processes, it meets international standards for environmental responsibility. Whether it's for a new project or a replacement part, this header assembly is a dependable choice for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796634-3 | ![]() | |
| TE Connectivity 1-796635-6 | ![]() |


