| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282815-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 18 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282815-8 |
| SKU: | AMP1-282815-8 |
1-282815-8
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK HEADER, ASSY90 18P. This versatile connector features a right-angle mount design for seamless board integration. With a sturdy PA 6/6 housing in a vibrant green color, it offers durability and easy identification. The 18-position header, suitable for wire sizes ranging from 12 to 30 AWG, ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, it is ideal for industrial applications. With a pitch of 5.08mm and a voltage rating of 300V AC, this connector is designed for efficiency and safety. RoHS compliant and packaged in quantities of 50, it meets quality standards while offering convenience for your projects. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your wire-to-board connections.

