| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282817-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282817-1 |
| SKU: | AMP1-282817-1 |
1-282817-1
Specifications
Detailed Description
Enhance your PCB connections with our TERMI-BLOK HEADER, ASSY90 11P. Featuring a right-angle mount for seamless board integration, this 1-row header ensures efficient power and signal transmission. With a durable PA 6/6 housing in a vibrant green color, it offers both reliability and visual appeal. The copper alloy contacts, plated with tin for optimal conductivity, support wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 105°C, this industrial-grade connector is suitable for various environments. RoHS compliant and designed for wire-to-board connections, it's ideal for use in electronic assemblies requiring up to 15 A of current at 600 V AC. Each package includes 25 units, making it convenient for both small-scale and bulk installations. Upgrade your connectivity solutions with this high-quality, efficient header.

