| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282837-1 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282837-1 |
| SKU: | AMP1-282837-1 |
1-282837-1
Specifications
Detailed Description
Easily mount and secure your PCB connections with our TERMI-BLOK 11P Header, designed for efficient power and signal transmission. With a 13.5 A amperage capacity and durable brass contacts with tin plating, it ensures reliable performance in industrial settings. The PA 6/6 housing in a vibrant green color offers sturdy construction, while the vertical board mount with M3 screw size allows for easy installation. Operating in a wide temperature range from -40 to 110 °C (-40 to 230 °F), this connector is ideal for various applications. With a pitch of 5.08 mm (.2 in) and 11 positions, it accommodates wire sizes ranging from 16 to 30 AWG (.05 - 1.3 mm²), making it suitable for wire-to-board connections. RoHS compliant and with 100 pieces per package, it meets quality and quantity requirements for your projects.

