| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282838-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282838-2 |
| SKU: | AMP1-282838-2 |
1-282838-2
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB Mount, a versatile solution for your power and signal connectivity needs. This 11-position header, with a straight mount angle, offers robust performance with a maximum amperage of 13.5 A and a voltage rating of 600 V AC. Constructed with durable PA 6/6 housing in a vibrant green color, it ensures reliable operation even in harsh environments, with an operating temperature range from -40 to 110 °C. Featuring brass contacts with tin plating, it guarantees secure and efficient connections, suitable for wire sizes ranging from 16 to 30 AWG. With a pitch of 10 mm, it facilitates easy installation on your PCB. Each package contains 100 units, making it ideal for bulk applications. RoHS compliant and lead-free solder capable, it aligns with international standards for environmental responsibility. Whether for industrial or commercial use, this TERMI-BLOK terminal block is the perfect choice for your wire-to-board connections.

