1-282841-1

TERMI-BLOK PCB MOUNT 11P.5

Easily mount and connect power and signal circuits with our TERMI-BLOK PCB Header. This 11-position, straight-angle connector features a stacking design with an interlock for secure connections. With a 17.5A amperage rating and 300V AC voltage capacity, it ensures reliable performance. The PA 6/6 housing in green offers durability, while the brass contacts with tin plating ensure efficient signal transmission. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates various applications. Operating in temperatures from -40 to 110°C, it's ideal for industrial use. With a board-mount design and 5.08mm pitch, it's convenient for assembly. ROHS-compliant and with 100 units in a package, it's a reliable choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282841-1
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:17.5 A
Number of Positions:11
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-282841-1
SKU:AMP1-282841-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: