Enhance your connectivity solutions with this high-performance Connector Assembly, designed for optimal power and signal transmission. Featuring a Receptacle gender and single-row configuration, it ensures efficient contact with a copper contact material and tin plating. The housing, crafted from durable High Temperature Nylon or Polyester in a sleek green hue, guarantees longevity even in industrial settings. With a 6A amperage and 300V AC voltage rating, this connector meets UL standards for quality and safety. Its through-hole mount style and screwless terminal block option make installation a breeze, while its compatibility with 20-26 AWG wire sizes caters to a variety of applications. Whether you're working on lighting systems or other electronic projects, this connector is a reliable choice for seamless wire-to-board connections. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your connectivity experience with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834015-3
Accessory Type:Connector Assembly
Amperage:6 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:6 A
Number of Positions:3
Housing Color:Green
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:20 - 26 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Green
Entry Angle:Top
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:1-2834015-3
SKU:AMP1-2834015-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: