1-2834015-4
4POS 2.54MM TES CONN.
Enhance your connectivity with our high-performance Connector Assembly, featuring a durable High Temperature Nylon or Polyester housing in a vibrant green hue. This UL-approved receptacle boasts a single row design, ideal for power and signal applications. With copper contacts plated in tin, it ensures reliable conductivity for wire sizes ranging from 20 to 26 AWG. Operating flawlessly in temperatures from -40 to 105°C (-40 to 105°F), this industrial-grade connector guarantees efficiency and longevity. Its vertical mount angle and screwless terminal block make installation a breeze, while its compliance with RoHS standards underscores our commitment to sustainability. Elevate your wiring projects with this essential component, designed for optimal performance in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2834015-4 |
Accessory Type: | Connector Assembly |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | High Temperature Nylon or Polyester |
Number of Rows: | 1 |
Contact Material: | Copper |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Contact Amperage: | 6 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | K84 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L936 |
Wire Size: | 20 - 26 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Body Color: | Green |
Entry Angle: | Top |
Contact Mount Style: | Through Hole |
Screwless Terminal Block: | Yes |
Standards Met: | UL |
Part Aliases: | 1-2834015-4 |
SKU: | AMP1-2834015-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |