1-2834018-6

6POS 5.0MM TEPS CONN.

Easily power and signal your devices with this high-quality terminal block. Featuring a durable housing in a sleek green color, it is designed for vertical mounting on printed circuit boards. The 10A contact amperage and 300V AC voltage rating ensure reliable performance, while the copper contacts with tin plating guarantee efficient signal transmission. With a screwless terminal block design and compatibility with 14-20 AWG wire sizes, installation is quick and hassle-free. Perfect for industrial applications, this RoHS-compliant terminal block is capable of operating in a wide temperature range from -40 to 105°C, making it a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834018-6
Amperage:10 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:10 A
Number of Positions:6
Housing Color:Green
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:14 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Green
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Part Aliases:1-2834018-6
SKU:AMP1-2834018-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: