1-2834019-2
2POS 3.5MM THTS CONN.
Enhance your electrical connections with this UL-certified Connector Assembly. Designed for power and signal applications, this receptacle features a durable housing made of high temperature nylon or polyester in a vibrant green hue. With a vertical mount angle and through-hole contact mount style, it ensures secure and reliable attachment to printed circuit boards. The copper contacts with tin plating provide efficient conductivity, accommodating wire sizes ranging from 16 to 20 AWG. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), this industrial-grade connector is suitable for various environments. RoHS compliant and packaged in a convenient box and carton, it offers easy installation and peace of mind. Upgrade your lighting systems and other electronic setups with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2834019-2 |
Accessory Type: | Connector Assembly |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | High Temperature Nylon or Polyester |
Number of Rows: | 1 |
Contact Material: | Copper |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | K84 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L936 |
Wire Size: | 16 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Body Color: | Green |
Entry Angle: | Side |
Contact Mount Style: | Through Hole |
Screwless Terminal Block: | Yes |
Standards Met: | UL |
Part Aliases: | 1-2834019-2 |
SKU: | AMP1-2834019-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |