1-2834055-4
REC MOD, 3P LATCHED POKE-IN WTW CONN,RED
Elevate your lighting connectivity with our innovative REC MOD, featuring a 3P latched poke-in wire-to-wire connector in a striking red hue. Designed for seamless integration, this connector ensures secure and reliable power transmission, meeting UL 1977 standards for peace of mind. With a robust amperage rating of 9A and a high voltage tolerance of 600V AC, it's ideal for industrial applications. The toolless wire termination method and versatile 4.5mm pitch make installation a breeze, accommodating wire sizes ranging from 16 to 22 AWG. Operating smoothly in temperatures from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're updating existing lighting systems or embarking on a new project, this connector is a must-have for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2834055-4 |
Color: | Natural |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2834055-4 |
SKU: | AMP1-2834055-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |