1-2834075-1
1P REC, MINIATURE WATERPROOF CONN.WHITE
Experience seamless connectivity with our SlimSeal Miniature Connectors, designed for power and signal applications. These versatile connectors come in plug/receptacle options with a single row, ensuring efficient cable mount installation. With a pitch of 2.5 mm and a voltage rating of 400 V AC, they offer reliable performance in a wide range of environments. Meeting UL 94V-0 flammability standards, they guarantee safety and durability. Each connector accommodates wire sizes ranging from 18 to 22 AWG, making them ideal for various industrial settings. Operating seamlessly in temperatures from -40 to 105 °C, they are suitable for both indoor and outdoor use. Sealable for added protection, these connectors are essential for maintaining secure and efficient connections. Rest assured, our product complies with RoHS regulations, ensuring environmental sustainability in your operations. Elevate your connectivity solutions with our feature-packed SlimSeal Miniature Connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2834075-1 |
Series: | SlimSeal Miniature Connectors |
Gender: | Plug/Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2834075-1 |
SKU: | AMP1-2834075-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |