1-2834075-2
2P REC, MINIATURE WATERPROOF CONN.WHITE
Introducing the SlimSeal Miniature Connector, a high-performance solution for your connectivity needs. With a compact design and reliable crimp termination method, this connector is perfect for a wide range of applications. Meeting UL 1977 standards for safety and quality, it offers a secure connection for 2 positions with a pitch of 2.5 mm. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for industrial environments. Sealable and RoHS compliant, this connector ensures environmental compliance and reliability. With a wire size range of 18-22 AWG and a voltage rating of 400 V AC, it is versatile and efficient. Perfect for wire-to-wire applications, it features a circuit identification feature for easy installation. Trust in the SlimSeal Miniature Connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2834075-2 |
Series: | SlimSeal Miniature Connectors |
Amperage: | 5 A |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2834075-2 |
SKU: | AMP1-2834075-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2023 | PCN-23-181454 - Seal Material Change. Change the seal material of real and front. | Download |
11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download |