1-2834235-1

3P REC, IP67 VERTICAL SMT CONN,NATURE

Introducing our SlimSeal Miniature Connectors, essential components for your board mount applications. With a pitch of 2.5mm and the ability to handle up to 250VAC, these connectors are designed for reliable performance in industrial settings. Meeting UL 94V-0 flammability standards, they ensure safety and compliance. Each connector features 3 positions, accommodating wire sizes ranging from 18 to 22 AWG. Operating smoothly in temperatures from -40 to 105°C, they are suitable for a wide range of environments. With lead-free solder processes and RoHS compliance, these connectors are environmentally friendly. Whether you're working on lighting or other projects, our SlimSeal Miniature Connectors provide a secure and efficient connection solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834235-1
Series:SlimSeal Miniature Connectors
Number of Rows:1
Mount Type:Board Mount
Pitch:2.5 mm
Voltage:250 VAC
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
GPL:K50
Operating Temperature Range:-40 - 105 °C
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Wire Size:18 - 22 AWG
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Circuit Identification Feature:With
Toolless Wire Termination:No
UV Exposure Rated :No
Material Flammability Standard:UL 94V-0
Part Aliases:1-2834235-1
SKU:AMP1-2834235-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: