1-2834238-1

3P REC, IP67 R/A T/H CONN,NATURE

Introducing our SlimSeal Miniature Connectors, essential components for your electronic setups. With a compact design and a single row configuration, these connectors offer seamless integration onto your circuit boards. Boasting a 2.5mm pitch and capable of handling up to 250VAC, they provide reliable power transmission in various applications. Meeting UL 94V-0 flammability standards, these connectors ensure safety in operation. Each connector features three positions, with a natural housing color for easy identification. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. With a contact amperage of 5A and compatibility with 18-22 AWG wire sizes, these connectors guarantee optimal performance. Wave solder capable and RoHS compliant, they adhere to industry standards for environmental responsibility. Perfect for wire-to-board connections, these connectors are indispensable for lighting and other electronic systems. Upgrade your setup with our high-quality SlimSeal Miniature Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834238-1
Series:SlimSeal Miniature Connectors
Number of Rows:1
Mount Type:Board Mount
Pitch:2.5 mm
Voltage:250 VAC
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
GPL:K50
Operating Temperature Range:-40 - 105 °C
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Wire Size:18 - 22 AWG
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Circuit Identification Feature:With
Toolless Wire Termination:No
UV Exposure Rated :No
Material Flammability Standard:UL 94V-0
Part Aliases:1-2834238-1
SKU:AMP1-2834238-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: