| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284272-6 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 64 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 3.496 in |
| Cable Exit Angle: | 90° |
| Height: | 2.677 in, 68 mm |
| Width: | 1.516 in, 38.5 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-284272-6 |
| SKU: | AMP1-284272-6 |
1-284272-6
Specifications
Detailed Description
Introducing our MQS Housing, designed for female terminals in automotive applications. With four rows and a pitch of 2.5mm, this housing offers secure and efficient connectivity. Operating at 24V DC, it is suitable for signal circuitry. Constructed with PA GF material, it ensures durability in harsh environments, with a wide temperature range of -40 to 125°C. Featuring 64 positions and a 90° cable exit angle, it facilitates versatile wire-to-wire, wire-to-board, and wire-to-device connections. The black housing, measuring 3.496 inches in length, 2.677 inches in height, and 1.516 inches in width, is serviceable and sealable for added reliability. Compliance with RoHS standards underscores our commitment to environmental responsibility, making it an ideal choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284583-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2015 | P-14-010720 (xml) - Manufacturing location change. Following Part Numbers will be transferred from LT Assembly to TE Brazil. | N/A | |||


