| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284391-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284391-2 |
| SKU: | AMP1-284391-2 |
1-284391-2
Specifications
Detailed Description
Enhance connectivity in your PCB design with our TERMI-BLOK PCB SIDE ENTRY STAC. This Header features a robust PA 6/6 housing and brass contacts, offering reliable performance in industrial environments. With a 12 A amperage rating and 300 V AC voltage capacity, it is suitable for power and signal applications. The 3.5 mm pitch and through-hole mount make for easy installation, while the stackable design with interlock ensures secure connections. Operating smoothly in temperatures ranging from -40 to 110 °C, this terminal block header is RoHS compliant, meeting environmental standards. Perfect for wire-to-board setups, it accommodates wire sizes from 14 to 30 AWG. Each package contains 100 units, ready to streamline your assembly process.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

