| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284506-1 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284506-1 |
| SKU: | AMP1-284506-1 |
1-284506-1
Specifications
Detailed Description
Power up your connections with our Stacking Plug, designed for seamless integration in industrial environments. This plug features a right-angle mount angle, perfect for space-saving installations, and offers 11A of amperage for reliable power and signal transmission. With a durable PA 6/6 housing in a vibrant green color, it ensures lasting performance even in harsh conditions. The phosphor bronze contact material with tin plating guarantees efficient conductivity, while the 300V AC voltage rating meets safety standards. Suitable for wire-to-board applications, it accommodates wire sizes from 14 to 30 AWG (.05 - 2 mm²) with wire protection for added security. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your connectivity with this essential component for power and signal circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284512-1 | ![]() | |
| TE Connectivity 2-796693-2 | ![]() |


