1-284514-6

16P TERMI-BLOK HDR DIR POL

Power up your electronics with our 16-position terminal block, designed for reliable board mount connections. With a durable PA 6/6 housing in a sleek green hue, it offers both strength and style. Engineered for optimal performance, this block features Phosphor Bronze contacts with Tin plating, suitable for power and signal applications. Operating in a wide temperature range from -40 to 105°C, it ensures stability in various environments. Meeting RoHS compliance, it's also environmentally friendly. Whether you're a DIY enthusiast or a professional, this terminal block is the perfect choice for secure wire-to-board connections. With a package quantity of 75, you'll have plenty for your projects. Experience the convenience and quality of our industrial-grade terminal block.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284514-6
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:75
Contact Amperage:11 A
Number of Positions:16
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-284514-6
SKU:AMP1-284514-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: