| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284516-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 200 VAC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284516-0 |
| SKU: | AMP1-284516-0 |
1-284516-0
| Heilind Number: | AMP1-284516-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-284516-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently power and signal your connections with this high-performance terminal block header. With a rugged housing made of PA 6/6 material in a vivid green color, it offers durability and visibility. Featuring ten contacts in a single row with a 3.5mm pitch, it ensures secure and precise connections on your board. The vertical mount type and through-hole contact style make installation a breeze. Operating with an amperage of 11A and a voltage rating of 200VAC, it's suitable for various applications. With a wide operating temperature range of -40 to 105°C, it's reliable in harsh environments. RoHS compliant and designed for lead-free solder processes, it meets international standards for environmental responsibility. This header is perfect for wire-to-board connections in industrial settings, making it a versatile and essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986723-0 | ![]() | |
| TE Connectivity 2-1986723-0 | ![]() | |
| TE Connectivity 1-284510-0 | ![]() |


