| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284517-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284517-2 |
| SKU: | AMP1-284517-2 |
1-284517-2
Specifications
Detailed Description
Enhance your power and signal connections with our high-performance terminal block header. Featuring a durable PA 6/6 housing in a vivid green color, this header is designed for seamless board mounting with its vertical orientation. With 12 contacts and a pitch of 3.81mm, it offers reliable connectivity for a variety of applications. Operating at temperatures ranging from -40 to 105°C, it ensures stability even in harsh environments. Its tin-plated phosphor bronze contacts are suitable for industrial lead-free solder processes, making it wave solder capable up to 240°C. RoHS compliant and suitable for wire sizes ranging from 14 to 30 AWG, this header is the perfect choice for your electronic projects. Each package contains 100 units, providing convenience for bulk installations. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986720-2 | ![]() | |
| TE Connectivity 1-1986722-2 | ![]() | |
| TE Connectivity 2-1986720-4 | ![]() | |
| TE Connectivity 2-1986722-4 | ![]() |


