1-284539-8

Heilind Number:AMP1-284539-8
Manufacturer:TE Connectivity
Manufacturer Number:1-284539-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18 POS TERMI-BLOK 900 W.S.F 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284539-8
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:50
Contact Amperage:11 A
Number of Positions:18
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:With
Screwless Terminal Block:No
Part Aliases:1-284539-8
SKU:AMP1-284539-8

Detailed Description

Easily connect and secure power and signal cables with this 18-position header connector. Featuring a durable PA 6/6 housing in a striking green color, it ensures reliable performance in industrial environments. With a right-angle mount and PCB block type, it offers convenient board installation. The phosphor bronze contacts with tin plating provide excellent conductivity, while the closed-end design enhances stability. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. RoHS compliant and with a 300V AC voltage rating, it meets international standards for quality and safety. With a package quantity of 50, it's ideal for bulk installations.