| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284541-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284541-2 |
| SKU: | AMP1-284541-2 |
1-284541-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance terminal block, boasting a contact amperage of 11 A and a voltage rating of 300 V AC. Featuring a single row design with 12 positions, it offers reliable PCB mount assembly with a right-angle orientation. The housing, made of durable PA 6/6 in a vibrant green color, ensures robust protection. With a wide operating temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for industrial applications. Its lead-free tin plating and compatibility with wave solder processes make it environmentally friendly and easy to install. Designed for wire-to-board connections, it accommodates wire sizes ranging from 0.05 to 2 mm² (14 to 30 AWG). The inclusion of a threaded flange adds versatility to its mounting options. RoHS compliant and packaged in quantities of 100, this terminal block is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284511-2 | ![]() |


